Parametric Equivalent

CC0805CRNPO0BN7R5 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN7R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN7R5 |
Description | CAP CER 7.5PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN7R5 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH21N7R5C101CT | Walsin Technology Corporation | 0 | 1292-HH21N7R5C101CTTR-ND | €0.01450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02233 | €89.32 |
| Unit Price without VAT: | €0.02233 |
|---|---|
| Unit Price with VAT: | €0.02680 |


