Parametric Equivalent
Direct

CC0603ZPY5V9BB683 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V9BB683TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V9BB683 |
Description | CAP CER 0.068UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V9BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V9BB683 | YAGEO | 19.900 | 13-CC0603ZRY5V9BB683CT-ND | €0.09000 | Parametric Equivalent |
| 06035G683ZAT2A | KYOCERA AVX | 0 | 478-1258-1-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01291 | €193.65 |
| Unit Price without VAT: | €0.01291 |
|---|---|
| Unit Price with VAT: | €0.01549 |



