22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX6S5BB226

DigiKey Part Number
13-CC0603MRX6S5BB226TR-ND - Tape & Reel (TR)
13-CC0603MRX6S5BB226CT-ND - Cut Tape (CT)
13-CC0603MRX6S5BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX6S5BB226
Description
CAP CER 22UF 6.3V X6S 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX6S5BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11400€1.14
50€0.08200€4.10
100€0.07200€7.20
500€0.05532€27.66
1.000€0.05020€50.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04050€162.00
8.000€0.03778€302.24
12.000€0.03642€437.04
20.000€0.03492€698.40
28.000€0.03404€953.12
40.000€0.03319€1,327.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000