Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D476MAT2A | KYOCERA AVX | 69.938 | 478-11180-1-ND | €0.59000 | Parametric Equivalent |
| C0603B476M007T | Holy Stone Enterprise Co., Ltd. | 2.900 | 4587-C0603B476M007TCT-ND | €0.48000 | Parametric Equivalent |
| CL10A476MQ8QRNC | Samsung Electro-Mechanics | 60.551 | 1276-CL10A476MQ8QRNCCT-ND | €0.88000 | Parametric Equivalent |
| GMC10X5R476M6R3NT | Cal-Chip Electronics, Inc. | 15.711 | 4713-GMC10X5R476M6R3NTCT-ND | €0.37000 | Parametric Equivalent |
| GRM188R60J476ME01D | Murata Electronics | 211.253 | 490-GRM188R60J476ME01DCT-ND | €0.32000 | Parametric Equivalent |









