


CC0603KRX7R7BB153 | |
|---|---|
DigiKey Part Number | 311-4065-2-ND - Tape & Reel (TR) 311-4065-1-ND - Cut Tape (CT) 311-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB153 |
Description | CAP CER 0.015UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R8BB153 | YAGEO | 3.327 | 13-CC0603JRX7R8BB153CT-ND | €0.09000 | Upgrade |
| CC0603JRX7R9BB153 | YAGEO | 6.905 | 311-3362-1-ND | €0.09000 | Upgrade |
| CC0603KRX7R8BB153 | YAGEO | 22.706 | 311-4080-1-ND | €0.08000 | Upgrade |
| CC0603KRX7R9BB153 | YAGEO | 47.905 | 311-1430-1-ND | €0.08000 | Upgrade |
| AC0603KRX7R7BB153 | YAGEO | 8.000 | 13-AC0603KRX7R7BB153CT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02620 | €1.31 |
| 100 | €0.02250 | €2.25 |
| 500 | €0.01628 | €8.14 |
| 1.000 | €0.01438 | €14.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01099 | €43.96 |
| 8.000 | €0.00999 | €79.92 |
| 12.000 | €0.00949 | €113.88 |
| 20.000 | €0.00893 | €178.60 |
| 28.000 | €0.00861 | €241.08 |
| 40.000 | €0.00829 | €331.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

