


CC0603KRX7R6BB684 | |
|---|---|
DigiKey Part Number | 311-4061-2-ND - Tape & Reel (TR) 311-4061-1-ND - Cut Tape (CT) 311-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB684 |
Description | CAP CER 0.68UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04460 | €2.23 |
| 100 | €0.03860 | €3.86 |
| 500 | €0.02870 | €14.35 |
| 1.000 | €0.02567 | €25.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02012 | €80.48 |
| 8.000 | €0.01852 | €148.16 |
| 12.000 | €0.01772 | €212.64 |
| 20.000 | €0.01683 | €336.60 |
| 28.000 | €0.01631 | €456.68 |
| 40.000 | €0.01581 | €632.40 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

