
CC0603JRNPOYBN220 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN220TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN220CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN220 |
Description | CAP CER 22PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03040 | €1.52 |
| 100 | €0.02620 | €2.62 |
| 500 | €0.01908 | €9.54 |
| 1.000 | €0.01691 | €16.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01302 | €52.08 |
| 8.000 | €0.01187 | €94.96 |
| 12.000 | €0.01130 | €135.60 |
| 20.000 | €0.01067 | €213.40 |
| 28.000 | €0.01030 | €288.40 |
| 40.000 | €0.00994 | €397.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

