18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO8BN180

DigiKey Part Number
13-CC0603JPNPO8BN180TR-ND - Tape & Reel (TR)
13-CC0603JPNPO8BN180CT-ND - Cut Tape (CT)
13-CC0603JPNPO8BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO8BN180
Description
CAP CER 18PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO8BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
50€0.02380€1.19
100€0.02040€2.04
500€0.01470€7.35
1.000€0.01295€12.95
2.500€0.01112€27.80
5.000€0.01001€50.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00824€123.60
30.000€0.00761€228.30
45.000€0.00729€328.05
75.000€0.00694€520.50
105.000€0.00674€707.70
150.000€0.00654€981.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600