
CC0603JPNPO8BN180 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO8BN180TR-ND - Tape & Reel (TR) 13-CC0603JPNPO8BN180CT-ND - Cut Tape (CT) 13-CC0603JPNPO8BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO8BN180 |
Description | CAP CER 18PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO8BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.02040 | €2.04 |
| 500 | €0.01470 | €7.35 |
| 1.000 | €0.01295 | €12.95 |
| 2.500 | €0.01112 | €27.80 |
| 5.000 | €0.01001 | €50.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00824 | €123.60 |
| 30.000 | €0.00761 | €228.30 |
| 45.000 | €0.00729 | €328.05 |
| 75.000 | €0.00694 | €520.50 |
| 105.000 | €0.00674 | €707.70 |
| 150.000 | €0.00654 | €981.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

