
CC0603GRNPO9BN430 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN430TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN430CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN430 |
Description | CAP CER 43PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN430 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04540 | €2.27 |
| 100 | €0.03940 | €3.94 |
| 500 | €0.02930 | €14.65 |
| 1.000 | €0.02621 | €26.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02057 | €82.28 |
| 8.000 | €0.01894 | €151.52 |
| 12.000 | €0.01813 | €217.56 |
| 20.000 | €0.01722 | €344.40 |
| 28.000 | €0.01670 | €467.60 |
| 40.000 | €0.01619 | €647.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

