
CC0603GRNPO9BN121 | |
|---|---|
DigiKey Part Number | 311-3918-2-ND - Tape & Reel (TR) 311-3918-1-ND - Cut Tape (CT) 311-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03390 | €3.39 |
| 500 | €0.02508 | €12.54 |
| 1.000 | €0.02235 | €22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01742 | €69.68 |
| 8.000 | €0.01599 | €127.92 |
| 12.000 | €0.01527 | €183.24 |
| 20.000 | €0.01448 | €289.60 |
| 28.000 | €0.01401 | €392.28 |
| 40.000 | €0.01356 | €542.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

