
CC0603BRNPO9BNR60 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BNR60TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BNR60CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BNR60 |
Description | CAP CER 0.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BNR60 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03180 | €1.59 |
| 100 | €0.02750 | €2.75 |
| 500 | €0.02006 | €10.03 |
| 1.000 | €0.01779 | €17.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01373 | €54.92 |
| 8.000 | €0.01253 | €100.24 |
| 12.000 | €0.01194 | €143.28 |
| 20.000 | €0.01128 | €225.60 |
| 28.000 | €0.01089 | €304.92 |
| 40.000 | €0.01052 | €420.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

