
CC0402MRY5V8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402MRY5V8BB104TR-ND - Tape & Reel (TR) 13-CC0402MRY5V8BB104CT-ND - Cut Tape (CT) 13-CC0402MRY5V8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRY5V8BB104 |
Description | CAP CER 0.1UF 25V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRY5V8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01340 | €1.34 |
| 500 | €0.00950 | €4.75 |
| 1.000 | €0.00830 | €8.30 |
| 2.500 | €0.00702 | €17.55 |
| 5.000 | €0.00626 | €31.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00537 | €53.70 |
| 20.000 | €0.00488 | €97.60 |
| 30.000 | €0.00464 | €139.20 |
| 50.000 | €0.00437 | €218.50 |
| 70.000 | €0.00421 | €294.70 |
| 100.000 | €0.00406 | €406.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

