


CC0402KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-1712-2-ND - Tape & Reel (TR) 311-1712-1-ND - Cut Tape (CT) 311-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01340 | €0.67 |
| 100 | €0.01130 | €1.13 |
| 500 | €0.00792 | €3.96 |
| 1.000 | €0.00689 | €6.89 |
| 2.500 | €0.00581 | €14.53 |
| 5.000 | €0.00516 | €25.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00440 | €44.00 |
| 20.000 | €0.00398 | €79.60 |
| 30.000 | €0.00377 | €113.10 |
| 50.000 | €0.00354 | €177.00 |
| 70.000 | €0.00341 | €238.70 |
| 100.000 | €0.00328 | €328.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

