


CC0402KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R0BB221TR-ND - Tape & Reel (TR) 13-CC0402KRX7R0BB221CT-ND - Cut Tape (CT) 13-CC0402KRX7R0BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01710 | €1.71 |
| 500 | €0.01218 | €6.09 |
| 1.000 | €0.01070 | €10.70 |
| 2.500 | €0.00913 | €22.82 |
| 5.000 | €0.00819 | €40.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00706 | €70.60 |
| 20.000 | €0.00646 | €129.20 |
| 30.000 | €0.00615 | €184.50 |
| 50.000 | €0.00582 | €291.00 |
| 70.000 | €0.00562 | €393.40 |
| 100.000 | €0.00543 | €543.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

