


CC0402KRX6S5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX6S5BB224TR-ND - Tape & Reel (TR) 13-CC0402KRX6S5BB224CT-ND - Cut Tape (CT) 13-CC0402KRX6S5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S5BB224 |
Description | CAP CER 0.22UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX6S5BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02620 | €1.31 |
| 100 | €0.02240 | €2.24 |
| 500 | €0.01624 | €8.12 |
| 1.000 | €0.01434 | €14.34 |
| 2.500 | €0.01234 | €30.85 |
| 5.000 | €0.01114 | €55.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00967 | €96.70 |
| 20.000 | €0.00890 | €178.00 |
| 30.000 | €0.00851 | €255.30 |
| 50.000 | €0.00809 | €404.50 |
| 70.000 | €0.00784 | €548.80 |
| 100.000 | €0.00760 | €760.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

