2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R8BB225

DigiKey Part Number
13-CC0402KRX5R8BB225TR-ND - Tape & Reel (TR)
13-CC0402KRX5R8BB225CT-ND - Cut Tape (CT)
13-CC0402KRX5R8BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R8BB225
Description
CAP CER 2.2UF 25V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KPX5R8BB225YAGEO26.58713-CC0402KPX5R8BB225CT-ND€0.14000Parametric Equivalent
C1005X5R1E225K050BETDK62.937445-175216-1-ND€0.20000Parametric Equivalent
GRT155R61E225KE13DMurata Electronics122.579490-12267-1-ND€0.21000Parametric Equivalent
TMK105CBJ225KV-FTaiyo Yuden23.212587-6277-1-ND€0.17000Parametric Equivalent
In-Stock: 6.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08000€0.80
50€0.05600€2.80
100€0.04900€4.90
500€0.03686€18.43
1.000€0.03315€33.15
2.500€0.02923€73.08
5.000€0.02688€134.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02376€237.60
20.000€0.02224€444.80
30.000€0.02148€644.40
50.000€0.02064€1,032.00
70.000€0.02015€1,410.50
100.000€0.01968€1,968.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800