


CC0402KPX5R6BB334 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB334TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB334CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB334 |
Description | CAP CER 0.33UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02590 | €2.59 |
| 500 | €0.01890 | €9.45 |
| 1.000 | €0.01675 | €16.75 |
| 2.500 | €0.01448 | €36.20 |
| 5.000 | €0.01312 | €65.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00963 | €481.50 |
| 100.000 | €0.00907 | €907.00 |
| 150.000 | €0.00879 | €1,318.50 |
| 250.000 | €0.00848 | €2,120.00 |
| 350.000 | €0.00830 | €2,905.00 |
| 500.000 | €0.00813 | €4,065.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

