


CC0402KPX5R6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB104CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01270 | €1.27 |
| 500 | €0.00896 | €4.48 |
| 1.000 | €0.00780 | €7.80 |
| 2.500 | €0.00660 | €16.50 |
| 5.000 | €0.00587 | €29.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00407 | €203.50 |
| 100.000 | €0.00378 | €378.00 |
| 150.000 | €0.00363 | €544.50 |
| 250.000 | €0.00347 | €867.50 |
| 350.000 | €0.00337 | €1,179.50 |
| 500.000 | €0.00328 | €1,640.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

