
CC0402JRNPO9BN131 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO9BN131TR-ND - Tape & Reel (TR) 13-CC0402JRNPO9BN131CT-ND - Cut Tape (CT) 13-CC0402JRNPO9BN131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN131 |
Description | CAP CER 130PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN131 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.02040 | €2.04 |
| 500 | €0.01470 | €7.35 |
| 1.000 | €0.01295 | €12.95 |
| 2.500 | €0.01112 | €27.80 |
| 5.000 | €0.01001 | €50.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00867 | €86.70 |
| 20.000 | €0.00796 | €159.20 |
| 30.000 | €0.00761 | €228.30 |
| 50.000 | €0.00722 | €361.00 |
| 70.000 | €0.00699 | €489.30 |
| 100.000 | €0.00677 | €677.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

