CC0402JRNPO7BN331 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 19.845
Unit Price: €0.08000
Datasheet

Similar


YAGEO
In Stock: 80.885
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00851
Datasheet

Upgrade


KEMET
In Stock: 3.700
Unit Price: €0.82000
Datasheet

Upgrade


KEMET
In Stock: 17.825
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 66.683
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 165.978
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 5.441
Unit Price: €0.73000
Datasheet

Upgrade


TDK
In Stock: 28.366
Unit Price: €0.52000
Datasheet

Upgrade


TDK
In Stock: 4.725
Unit Price: €0.13000
Datasheet

Upgrade


TDK
In Stock: 21.525
Unit Price: €0.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €0.01745
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.982
Unit Price: €0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11849
Datasheet
330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO7BN331

DigiKey Part Number
13-CC0402JRNPO7BN331TR-ND - Tape & Reel (TR)
13-CC0402JRNPO7BN331CT-ND - Cut Tape (CT)
13-CC0402JRNPO7BN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO7BN331
Description
CAP CER 330PF 16V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO7BN331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRNPO8BN331YAGEO19.845311-3750-1-ND€0.08000Upgrade
CC0402JRX7R9BB331YAGEO80.885311-3768-1-ND€0.08000Similar
CC0402JPNPO7BN331YAGEO013-CC0402JPNPO7BN331TR-ND€0.00851Parametric Equivalent
C0402C331G5GACTUKEMET3.700399-C0402C331G5GACTUCT-ND€0.82000Upgrade
C0402C331J1GACTUKEMET17.825399-14905-1-ND€0.33000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04000€0.40
50€0.02720€1.36
100€0.02340€2.34
500€0.01696€8.48
1.000€0.01499€14.99
2.500€0.01292€32.30
5.000€0.01168€58.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01015€101.50
20.000€0.00935€187.00
30.000€0.00895€268.50
50.000€0.00851€425.50
70.000€0.00825€577.50
100.000€0.00800€800.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600