
CC0402JRNPO0BN101 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN101TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN101CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01690 | €1.69 |
| 500 | €0.01208 | €6.04 |
| 1.000 | €0.01061 | €10.61 |
| 2.500 | €0.00905 | €22.63 |
| 5.000 | €0.00811 | €40.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00700 | €70.00 |
| 20.000 | €0.00640 | €128.00 |
| 30.000 | €0.00610 | €183.00 |
| 50.000 | €0.00576 | €288.00 |
| 70.000 | €0.00557 | €389.90 |
| 100.000 | €0.00538 | €538.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

