
CC0402JPNPO8BN100 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO8BN100TR-ND - Tape & Reel (TR) 13-CC0402JPNPO8BN100CT-ND - Cut Tape (CT) 13-CC0402JPNPO8BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO8BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01190 | €1.19 |
| 500 | €0.00832 | €4.16 |
| 1.000 | €0.00725 | €7.25 |
| 2.500 | €0.00612 | €15.30 |
| 5.000 | €0.00544 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00375 | €187.50 |
| 100.000 | €0.00347 | €347.00 |
| 150.000 | €0.00334 | €501.00 |
| 250.000 | €0.00318 | €795.00 |
| 350.000 | €0.00309 | €1,081.50 |
| 500.000 | €0.00301 | €1,505.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

