
CC0402CPNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN3R0TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN3R0CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN3R0 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01220 | €1.22 |
| 500 | €0.00858 | €4.29 |
| 1.000 | €0.00748 | €7.48 |
| 2.500 | €0.00631 | €15.77 |
| 5.000 | €0.00562 | €28.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00388 | €194.00 |
| 100.000 | €0.00360 | €360.00 |
| 150.000 | €0.00346 | €519.00 |
| 250.000 | €0.00330 | €825.00 |
| 350.000 | €0.00321 | €1,123.50 |
| 500.000 | €0.00312 | €1,560.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

