3300 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R5BB332

DigiKey Part Number
13-CC0201KRX7R5BB332TR-ND - Tape & Reel (TR)
13-CC0201KRX7R5BB332CT-ND - Cut Tape (CT)
13-CC0201KRX7R5BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R5BB332
Description
CAP CER 3300PF 6.3V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R5BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
50€0.01460€0.73
100€0.01240€1.24
500€0.00872€4.36
1.000€0.00760€7.60
2.500€0.00642€16.05
5.000€0.00571€28.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00461€69.15
30.000€0.00421€126.30
45.000€0.00401€180.45
75.000€0.00378€283.50
105.000€0.00365€383.25
150.000€0.00352€528.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600