


CC0201KRX5R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R8BB473TR-ND - Tape & Reel (TR) 13-CC0201KRX5R8BB473CT-ND - Cut Tape (CT) 13-CC0201KRX5R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB473 |
Description | CAP CER 0.047UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01060 | €1.06 |
| 500 | €0.00740 | €3.70 |
| 1.000 | €0.00643 | €6.43 |
| 2.500 | €0.00540 | €13.50 |
| 5.000 | €0.00479 | €23.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00384 | €57.60 |
| 30.000 | €0.00349 | €104.70 |
| 45.000 | €0.00332 | €149.40 |
| 75.000 | €0.00312 | €234.00 |
| 105.000 | €0.00301 | €316.05 |
| 150.000 | €0.00290 | €435.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

