


CC0201KRX5R7BB472 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB472TR-ND - Tape & Reel (TR) 13-CC0201KRX5R7BB472CT-ND - Cut Tape (CT) 13-CC0201KRX5R7BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB472 |
Description | CAP CER 4700PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01070 | €1.07 |
| 500 | €0.00750 | €3.75 |
| 1.000 | €0.00650 | €6.50 |
| 2.500 | €0.00547 | €13.68 |
| 5.000 | €0.00485 | €24.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00389 | €58.35 |
| 30.000 | €0.00354 | €106.20 |
| 45.000 | €0.00336 | €151.20 |
| 75.000 | €0.00316 | €237.00 |
| 105.000 | €0.00305 | €320.25 |
| 150.000 | €0.00294 | €441.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

