CC0201JRNPO8BN181 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.080
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01334
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14.950
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01334
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01334
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30.000
Unit Price: €0.08000
Datasheet
New at DigiKey
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO8BN181

DigiKey Part Number
13-CC0201JRNPO8BN181TR-ND - Tape & Reel (TR)
13-CC0201JRNPO8BN181CT-ND - Cut Tape (CT)
13-CC0201JRNPO8BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO8BN181
Description
CAP MLCC NPO 180 PF 25V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG181J25NTCal-Chip Electronics, Inc.15.0004713-GMC02CG181J25NTCT-ND€0.08000Parametric Equivalent
GRM0335C1E181JA01DMurata Electronics14.080490-GRM0335C1E181JA01DCT-ND€0.08000Parametric Equivalent
MBAST063SCG181JFNA01Taiyo Yuden0587-MBAST063SCG181JFNA01TR-ND€0.01334Parametric Equivalent
MCAST063SCG181JFNA01Taiyo Yuden14.950587-MCAST063SCG181JFNA01CT-ND€0.09000Parametric Equivalent
MCAST063SCG181JFNA1JTaiyo Yuden0587-MCAST063SCG181JFNA1JTR-ND€0.01334Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
50€0.01520€0.76
100€0.01280€1.28
500€0.00904€4.52
1.000€0.00790€7.90
2.500€0.00669€16.72
5.000€0.00596€29.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00533€79.95
30.000€0.00487€146.10
45.000€0.00464€208.80
75.000€0.00439€329.25
105.000€0.00424€445.20
150.000€0.00409€613.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600