
CC0201JPNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00920 | €0.46 |
| 100 | €0.00770 | €0.77 |
| 500 | €0.00528 | €2.64 |
| 1.000 | €0.00456 | €4.56 |
| 2.500 | €0.00380 | €9.50 |
| 5.000 | €0.00334 | €16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00222 | €111.00 |
| 100.000 | €0.00204 | €204.00 |
| 150.000 | €0.00194 | €291.00 |
| 250.000 | €0.00184 | €460.00 |
| 350.000 | €0.00178 | €623.00 |
| 500.000 | €0.00172 | €860.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

