
CC0201GRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN330TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN330CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01350 | €1.35 |
| 500 | €0.00954 | €4.77 |
| 1.000 | €0.00832 | €8.32 |
| 2.500 | €0.00704 | €17.60 |
| 5.000 | €0.00628 | €31.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00509 | €76.35 |
| 30.000 | €0.00465 | €139.50 |
| 45.000 | €0.00443 | €199.35 |
| 75.000 | €0.00419 | €314.25 |
| 105.000 | €0.00405 | €425.25 |
| 150.000 | €0.00391 | €586.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

