
CC0201DRNPO8BN6R0 | |
|---|---|
DigiKey Part Number | 13-CC0201DRNPO8BN6R0TR-ND - Tape & Reel (TR) 13-CC0201DRNPO8BN6R0CT-ND - Cut Tape (CT) 13-CC0201DRNPO8BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO8BN6R0 |
Description | CAP CER 6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO8BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03180 | €3.18 |
| 500 | €0.02348 | €11.74 |
| 1.000 | €0.02092 | €20.92 |
| 2.500 | €0.01824 | €45.60 |
| 5.000 | €0.01662 | €83.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01463 | €219.45 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

