
CC0201CRNPO9BN9R1 | |
|---|---|
DigiKey Part Number | 13-CC0201CRNPO9BN9R1TR-ND - Tape & Reel (TR) 13-CC0201CRNPO9BN9R1CT-ND - Cut Tape (CT) 13-CC0201CRNPO9BN9R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN9R1 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01240 | €1.24 |
| 500 | €0.00872 | €4.36 |
| 1.000 | €0.00760 | €7.60 |
| 2.500 | €0.00642 | €16.05 |
| 5.000 | €0.00571 | €28.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00461 | €69.15 |
| 30.000 | €0.00421 | €126.30 |
| 45.000 | €0.00401 | €180.45 |
| 75.000 | €0.00378 | €283.50 |
| 105.000 | €0.00365 | €383.25 |
| 150.000 | €0.00352 | €528.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

