
CC0201BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0201BRNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0201BRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02120 | €2.12 |
| 500 | €0.01532 | €7.66 |
| 1.000 | €0.01350 | €13.50 |
| 2.500 | €0.01160 | €29.00 |
| 5.000 | €0.01046 | €52.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00862 | €129.30 |
| 30.000 | €0.00796 | €238.80 |
| 45.000 | €0.00764 | €343.80 |
| 75.000 | €0.00727 | €545.25 |
| 105.000 | €0.00706 | €741.30 |
| 150.000 | €0.00686 | €1,029.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

