
CA0612MRX7R7BB223 | |
|---|---|
DigiKey Part Number | 13-CA0612MRX7R7BB223TR-ND - Tape & Reel (TR) 13-CA0612MRX7R7BB223CT-ND - Cut Tape (CT) 13-CA0612MRX7R7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R7BB223 |
Description | CAP CER ARRAY 22NF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.022µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24200 | €2.42 |
| 50 | €0.18040 | €9.02 |
| 100 | €0.16140 | €16.14 |
| 500 | €0.12936 | €64.68 |
| 1.000 | €0.11946 | €119.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09965 | €398.60 |
| 8.000 | €0.09440 | €755.20 |
| 12.000 | €0.09177 | €1,101.24 |
| 20.000 | €0.08886 | €1,777.20 |
| 28.000 | €0.08715 | €2,440.20 |
| 40.000 | €0.08551 | €3,420.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

