1500pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R9BB152

DigiKey Part Number
13-CA0612KRX7R9BB152TR-ND - Tape & Reel (TR)
13-CA0612KRX7R9BB152CT-ND - Cut Tape (CT)
13-CA0612KRX7R9BB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R9BB152
Description
CAP ARRAY 1500PF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612KRX7R9BB152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
1500pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19500€1.95
50€0.14380€7.19
100€0.12810€12.81
500€0.10142€50.71
1.000€0.09321€93.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07704€308.16
8.000€0.07269€581.52
12.000€0.07051€846.12
20.000€0.06809€1,361.80
28.000€0.06667€1,866.76
40.000€0.06531€2,612.40
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400