
CA0508KRX7R7BB102 | |
|---|---|
DigiKey Part Number | 13-CA0508KRX7R7BB102TR-ND - Tape & Reel (TR) 13-CA0508KRX7R7BB102CT-ND - Cut Tape (CT) 13-CA0508KRX7R7BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRX7R7BB102 |
Description | CAP ARRAY 1000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 1000pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.08920 | €4.46 |
| 100 | €0.07870 | €7.87 |
| 500 | €0.06076 | €30.38 |
| 1.000 | €0.05524 | €55.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04473 | €178.92 |
| 8.000 | €0.04181 | €334.48 |
| 12.000 | €0.04035 | €484.20 |
| 20.000 | €0.03872 | €774.40 |
| 28.000 | €0.03778 | €1,057.84 |
| 40.000 | €0.03686 | €1,474.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

