
CA0508KRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN181TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN181CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN181 |
Description | CAP ARRAY 180PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 180pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13520 | €6.76 |
| 100 | €0.12020 | €12.02 |
| 500 | €0.09488 | €47.44 |
| 1.000 | €0.08707 | €87.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07179 | €287.16 |
| 8.000 | €0.06765 | €541.20 |
| 12.000 | €0.06558 | €786.96 |
| 20.000 | €0.06328 | €1,265.60 |
| 28.000 | €0.06194 | €1,734.32 |
| 40.000 | €0.06065 | €2,426.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

