
BZT52C51W | |
|---|---|
DigiKey Part Number | 13-BZT52C51WTR-ND - Tape & Reel (TR) 13-BZT52C51WCT-ND - Cut Tape (CT) 13-BZT52C51WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C51W |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10940 | €10.94 |
| 500 | €0.08080 | €40.40 |
| 1.000 | €0.07154 | €71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05532 | €165.96 |
| 6.000 | €0.04981 | €298.86 |
| 9.000 | €0.04699 | €422.91 |
| 15.000 | €0.04383 | €657.45 |
| 21.000 | €0.04196 | €881.16 |
| 30.000 | €0.04014 | €1,204.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

