
BZT52C39W | |
|---|---|
DigiKey Part Number | 13-BZT52C39WTR-ND - Tape & Reel (TR) 13-BZT52C39WCT-ND - Cut Tape (CT) 13-BZT52C39WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39W |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B39 RHG | Taiwan Semiconductor Corporation | 3.000 | BZT52B39RHGCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10940 | €10.94 |
| 500 | €0.08080 | €40.40 |
| 1.000 | €0.07154 | €71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03905 | €117.15 |
| 6.000 | €0.03495 | €209.70 |
| 9.000 | €0.03286 | €295.74 |
| 15.000 | €0.03051 | €457.65 |
| 21.000 | €0.02911 | €611.31 |
| 30.000 | €0.02776 | €832.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

