Parametric Equivalent

BZT52C36W | |
|---|---|
DigiKey Part Number | 13-BZT52C36WTR-ND - Tape & Reel (TR) 13-BZT52C36WCT-ND - Cut Tape (CT) 13-BZT52C36WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36W |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03657 | €109.71 |
| 6.000 | €0.03270 | €196.20 |
| 9.000 | €0.03072 | €276.48 |
| 15.000 | €0.02850 | €427.50 |
| 21.000 | €0.02718 | €570.78 |
| 30.000 | €0.02590 | €777.00 |
| Unit Price without VAT: | €0.03657 |
|---|---|
| Unit Price with VAT: | €0.04388 |


