Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C33W

DigiKey Part Number
13-BZT52C33WTR-ND - Tape & Reel (TR)
13-BZT52C33WCT-ND - Cut Tape (CT)
13-BZT52C33WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C33W
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.06%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17500€1.75
100€0.10940€10.94
500€0.08080€40.40
1.000€0.07154€71.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03905€117.15
6.000€0.03495€209.70
9.000€0.03286€295.74
15.000€0.03051€457.65
21.000€0.02911€611.31
30.000€0.02776€832.80
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800