
BZT52C11W | |
|---|---|
DigiKey Part Number | 13-BZT52C11WTR-ND - Tape & Reel (TR) 13-BZT52C11WCT-ND - Cut Tape (CT) 13-BZT52C11WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11W |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10940 | €10.94 |
| 500 | €0.08080 | €40.40 |
| 1.000 | €0.07154 | €71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03905 | €117.15 |
| 6.000 | €0.03495 | €209.70 |
| 9.000 | €0.03286 | €295.74 |
| 15.000 | €0.03051 | €457.65 |
| 21.000 | €0.02911 | €611.31 |
| 30.000 | €0.02776 | €832.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

