Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK30-110-SZ

DigiKey Part Number
13-BK30-110-SZ-ND
Manufacturer
Manufacturer Product Number
BK30-110-SZ
Description
PTC RESET FUSE 30V 1.1A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
6.6 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
70 mOhms
Series
Resistance - Post Trip (R1) (Max)
200 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.559" (14.20mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30R110UPRLittelfuse Inc.3.379F1978CT-ND€0.82000Parametric Equivalent
30R110UULittelfuse Inc.1.513F2021-ND€0.54000Parametric Equivalent
PTR030V0110-BKEaton - Electronics Division154PTR030V0110-BK-ND€0.29000Parametric Equivalent
In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.20000€0.20
5€0.16400€0.82
10€0.15100€1.51
50€0.12520€6.26
100€0.11570€11.57
250€0.10400€26.00
500€0.09596€47.98
1.000€0.08852€88.52
5.000€0.07329€366.45
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000