
BK12003502-M | |
|---|---|
DigiKey Part Number | 13-BK12003502-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK12003502-M |
Description | GDT 700V 3KA 1 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 700 V 3000A (3kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 700 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22574 | €451.48 |
| Unit Price without VAT: | €0.22574 |
|---|---|
| Unit Price with VAT: | €0.27089 |

