AT0805DRE07953RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: €0.06328
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.04683
Datasheet

Similar


YAGEO
In Stock: 4.391
Unit Price: €0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.15937
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15868
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.10774
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.07285
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04953
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet
953 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07953RL

DigiKey Part Number
AT0805DRE07953RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07953RL
Description
RES SMD 953 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07953RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09673€483.65
Manufacturers Standard Package
Unit Price without VAT:€0.09673
Unit Price with VAT:€0.11608