AT0805DRE07825RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: €0.05150
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.04759
Datasheet

Similar


YAGEO
In Stock: 4.416
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.16195
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.12819
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.08545
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.05786
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.52610
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.52610
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05034
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01534
Datasheet
825 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07825RL

DigiKey Part Number
AT0805DRE07825RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07825RL
Description
RES SMD 825 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07825RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07632€381.60
Manufacturers Standard Package
Unit Price without VAT:€0.07632
Unit Price with VAT:€0.09158