5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD075KL

DigiKey Part Number
13-AT0805BRD075KLTR-ND - Tape & Reel (TR)
13-AT0805BRD075KLCT-ND - Cut Tape (CT)
13-AT0805BRD075KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD075KL
Description
RES 5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.24800€2.48
25€0.23000€5.75
50€0.21740€10.87
100€0.20550€20.55
250€0.19124€47.81
500€0.18150€90.75
1.000€0.17271€172.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.14830€741.50
10.000€0.14261€1,426.10
15.000€0.13961€2,094.15
25.000€0.13614€3,403.50
35.000€0.13403€4,691.05
50.000€0.13195€6,597.50
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000