
AT0603FRE07470RL | |
|---|---|
DigiKey Part Number | YAG2128TR-ND - Tape & Reel (TR) YAG2128CT-ND - Cut Tape (CT) YAG2128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE07470RL |
Description | RES SMD 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02720 | €1.36 |
| 100 | €0.02560 | €2.56 |
| 250 | €0.02380 | €5.95 |
| 500 | €0.02250 | €11.25 |
| 1.000 | €0.02128 | €21.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01798 | €89.90 |
| 10.000 | €0.01715 | €171.50 |
| 15.000 | €0.01671 | €250.65 |
| 25.000 | €0.01620 | €405.00 |
| 35.000 | €0.01588 | €555.80 |
| 50.000 | €0.01557 | €778.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

