
AT0603FRE0722KL | |
|---|---|
DigiKey Part Number | YAG2126TR-ND - Tape & Reel (TR) YAG2126CT-ND - Cut Tape (CT) YAG2126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE0722KL |
Description | RES SMD 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02530 | €2.53 |
| 250 | €0.02348 | €5.87 |
| 500 | €0.02222 | €11.11 |
| 1.000 | €0.02102 | €21.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01776 | €88.80 |
| 10.000 | €0.01694 | €169.40 |
| 15.000 | €0.01651 | €247.65 |
| 25.000 | €0.01600 | €400.00 |
| 35.000 | €0.01569 | €549.15 |
| 50.000 | €0.01538 | €769.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

