AT0603FRD0733KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.07175
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.02384
Datasheet
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603FRD0733KL

DigiKey Part Number
13-AT0603FRD0733KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603FRD0733KL
Description
RES CHIP 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603FRD0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603CRD0733KLYAGEO0AT0603CRD0733KL-ND€0.07175Parametric Equivalent
AT0603DRD0733KLYAGEO0AT0603DRD0733KL-ND€0.02384Parametric Equivalent
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
5.000€0.01918€95.90
Manufacturers Standard Package
Unit Price without VAT:€0.01918
Unit Price with VAT:€0.02302